MikroElektronika MIKROE-762, SmartGLCD 240x128 4.3in LCD Development Board With PIC18F87K22
- RS Stock No.:
- 791-6422
- Mfr. Part No.:
- MIKROE-762
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6422
- Mfr. Part No.:
- MIKROE-762
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 4.3in | |
| Display Technology | LCD | |
| Kit Classification | Development Board | |
| Featured Device | PIC18F87K22 | |
| Kit Name | SmartGLCD 240x128 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 4.3in | ||
Display Technology LCD | ||
Kit Classification Development Board | ||
Featured Device PIC18F87K22 | ||
Kit Name SmartGLCD 240x128 | ||
- COO (Country of Origin):
- RS
240 x 128 SmartGLCD Module
The SmartGLCD 240 x 128 is a compact smart monochrome display module with on-board microcontroller and many on-board peripherals.
240 x 128 pixel monochrome graphic LCD with 4-wire resistive touchscreen
Programmable RGB LED backlight with more than 16million different colours
Display contrast potentiometer
On-board PIC18F87K22 8-bit microcontroller, 128KB Flash memory, 3862bytes RAM
USB UART via FTDI chip
Piezo buzzer
microSD card slot
Microcontroller programmed with external mikroProg programmer
Programmable RGB LED backlight with more than 16million different colours
Display contrast potentiometer
On-board PIC18F87K22 8-bit microcontroller, 128KB Flash memory, 3862bytes RAM
USB UART via FTDI chip
Piezo buzzer
microSD card slot
Microcontroller programmed with external mikroProg programmer
Supplied with
DVD with documentation and examples, USB cable
