Seeed Studio 104990244, 7 in HDMI 1280 x 800 IPS Display 7in LCD Development Board, Display Module for Raspberry Pi
- RS Stock No.:
- 174-3274
- Mfr. Part No.:
- 104990244
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3274
- Mfr. Part No.:
- 104990244
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Diagonal Display Size | 7in | |
| Display Technology | LCD | |
| Kit Classification | Development Board, Display Module | |
| Kit Name | 7 in HDMI 1280 x 800 IPS Display | |
| For Use With | Raspberry Pi | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Diagonal Display Size 7in | ||
Display Technology LCD | ||
Kit Classification Development Board, Display Module | ||
Kit Name 7 in HDMI 1280 x 800 IPS Display | ||
For Use With Raspberry Pi | ||
- COO (Country of Origin):
- CN
Seeed Studio 7in LCD Display Starter Kit
The Seed Studio 7in high-resolution 1280x800 IPS LCD starter kit is specially designed as a monitor for Raspberry Pi 3, Pi 2 Model B and Raspberry Pi B+ B A+. This display module operated at a voltage range between 7.5V and 12V. It has multi-function OSD operation or potentiometer to adjust the brightness and colour using the mature program clear display.
Features and Benefits
HS-IPS, Normally Black, Transmissive display modes
Operating frequency is 60Hz
Plug and Play: Support
Signal inputs supported are 2 AV + VGA + HDMI (HDMI 1.2)
Signal Interface is LVDS (1 channel, 6-bit), 30 pins
Supports image flip up and down, the image can conversion 4: 3 / 16: 9 display format
Ultra-thin and high-resolution display
Operating frequency is 60Hz
Plug and Play: Support
Signal inputs supported are 2 AV + VGA + HDMI (HDMI 1.2)
Signal Interface is LVDS (1 channel, 6-bit), 30 pins
Supports image flip up and down, the image can conversion 4: 3 / 16: 9 display format
Ultra-thin and high-resolution display
Applications
Car systems
Digital photo frames
Mobile DVDs
Digital photo frames
Mobile DVDs