Seeed Studio 104990066, LCD Display 1366 x 768 10.1in HDMI, LCD, NTSC, PAL, TFT, VGA Development Board, Driver Board
- RS Stock No.:
- 174-3273
- Mfr. Part No.:
- 104990066
- Brand:
- Seeed Studio
Discontinued
- RS Stock No.:
- 174-3273
- Mfr. Part No.:
- 104990066
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Diagonal Display Size | 10.1in | |
| Display Technology | HDMI, LCD, NTSC, PAL, TFT, VGA | |
| Kit Classification | Development Board, Driver Board | |
| Kit Name | LCD Display 1366 x 768 | |
| For Use With | Raspberry Pi | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Diagonal Display Size 10.1in | ||
Display Technology HDMI, LCD, NTSC, PAL, TFT, VGA | ||
Kit Classification Development Board, Driver Board | ||
Kit Name LCD Display 1366 x 768 | ||
For Use With Raspberry Pi | ||
- COO (Country of Origin):
- CN
Seeed Studio 10.1in TFT-LCD Display Starter Kit
The Seed Studio display starter kit consists of a 10.1in TFT-LCD and a driver board operated at a voltage range between 5V and 24V. The driver board is mainly to meet the specialized needs of the market and the development of small size, versatile, wide industrial grade LCD panels. The TFT-LCD is a Colourful Active Matrix Liquid Crystal Display with an integral LED backlight system. It has 10.1in diagonal measured active display area with HD resolution. It is compatible with Raspberry Pi A+, B, B+/2
Features and Benefits
• 1 channel, 6-bit LVDS signal type
• Multiple video formats supported like HDMI, VGA, AV, NTSC, PAL
• Operating frequency is 60Hz
• TN mode, Normally White and Transmissive
• Ultra-thin and high resolution display
• Multiple video formats supported like HDMI, VGA, AV, NTSC, PAL
• Operating frequency is 60Hz
• TN mode, Normally White and Transmissive
• Ultra-thin and high resolution display