TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
- RS Stock No.:
- 756-1038
- Mfr. Part No.:
- 5050462-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-1038
- Mfr. Part No.:
- 5050462-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | 2 Series | |
| Wire Size | 28 → 22 AWG | |
| Length | 4.52mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 5A | |
| Voltage Rating | 60 V | |
| Termination Method | Solder | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series 2 Series | ||
Wire Size 28 → 22 AWG | ||
Length 4.52mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Current Rating 5A | ||
Voltage Rating 60 V | ||
Termination Method Solder | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Discrete PCB Connections
