C & K 8 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- RS Stock No.:
- 161-2977
- Mfr. Part No.:
- SDA08H0SBR
- Brand:
- C & K
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$4.278
(exc. GST)
$4.706
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 185 | $4.278 | $21.39 |
190 - 370 | $4.168 | $20.84 |
375 + | $4.106 | $20.53 |
*price indicative
- RS Stock No.:
- 161-2977
- Mfr. Part No.:
- SDA08H0SBR
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C&Ks series of surface mount half-pitch DIP switches, low profile and standard profile DIP switches, rotary and coded DIP switches, coded rotary DIP switches, SIP switches and jumper switches feature a variety of extended actuator and flush actuator styles. C&K DIP switches are available in surface mount, through-hole, right angle and vertical mounting options. Washable DIP Switches for Easier Processing.
Low profile design saves space
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
Thru-hole and surface mount models
Tape and reel packaging available
Address switch for industrial controls
Logic switching for computers and peripherals
Function controlling for numerous applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Flush, Recessed, Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |
Related links
- C & K 8 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 8 Way Through Hole DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Flush, Recessed, Slide Actuator
- C & K 8 Way Surface Mount Piano Dip Switch SPST, Flush, Piano,...
- C & K 8 Way Surface Mount DIP Switch SPST, Flush Actuator