- RS Stock No.:
- 793-1740
- Mfr. Part No.:
- SDA04H0SB
- Brand:
- C & K
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.57
(exc. GST)
$3.93
(inc. GST)
Units | Per unit |
1 - 24 | $3.57 |
25 - 99 | $3.47 |
100 - 249 | $3.37 |
250 - 499 | $3.29 |
500 + | $3.22 |
- RS Stock No.:
- 793-1740
- Mfr. Part No.:
- SDA04H0SB
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K SDA Series Low Profile
C & K SDA series of DIP switches are SPST switches that are available with through hole or surface mount terminals and raised or flush actuators . Applications include telecom, computers, test equipment, security and instrumentation.
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold Plated Beryllium Copper |
Package Style | DIP |
Actuator Type | Flush |
Contact Current Rating | 25 mA @ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Related links
- C & K 3 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 2 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Side Actuator
- C & K 8 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 4 Way Surface Mount DIP Switch SPST Slide Actuator
- C & K 1 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 10 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 6 Way Surface Mount DIP Switch SPST, Flush Actuator