- RS Stock No.:
- 793-1557
- Mfr. Part No.:
- BPA04SBR
- Brand:
- C & K
On back order for despatch 13/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.60
(exc. GST)
$3.96
(inc. GST)
Units | Per unit |
1 - 24 | $3.60 |
25 - 99 | $3.54 |
100 - 499 | $3.40 |
500 - 1999 | $3.31 |
2000 + | $3.25 |
- RS Stock No.:
- 793-1557
- Mfr. Part No.:
- BPA04SBR
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K BPA Series Surface Mount
Side actuated full profile DIP switches from C & K that feature a high pressure contact system that does not require a tape seal for washing
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum
Electrical Life: 1000 cycles minimum
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Beryllium |
Package Style | DIP |
Actuator Type | Side |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Related links
- C & K 4 Way Surface Mount DIP Switch SPST Slide Actuator
- C & K 10 Way Through Hole DIP Switch SPST, Side Actuator
- C & K 1 Way Through Hole DIP Switch SPST, Side Actuator
- C & K 4 Way Through Hole DIP Switch SPST Slide Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Side Actuator
- CTS 8 Way Surface Mount DIP Switch SPST, Side Actuator
- C & K 4 Way Surface Mount DIP Switch SPST, Flush Actuator
- C & K 4 Way Surface Mount DIP Switch SPST Recessed, Slide Actuator