TE Connectivity 6 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 745-5179
- Mfr. Part No.:
- 5161390-6
- Brand:
- TE Connectivity
On back order for despatch 04/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.04
(exc. GST)
$11.04
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $10.04 |
125 - 249 | $9.81 |
250 + | $9.64 |
- RS Stock No.:
- 745-5179
- Mfr. Part No.:
- 5161390-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Slide Actuated SPST DIP Switches
Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.
Electric life: minimum 2000 cycles
Tin plate phosphor bronze terminals and contacts
Tin plate phosphor bronze terminals and contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Material | Tin Plated Phosphor Bronze |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 50 V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Related links
- TE Connectivity 6 Way Through Hole DIP Switch SPST
- TE Connectivity 3 Way Through Hole DIP Switch SPST
- TE Connectivity 2 Way Through Hole DIP Switch SPST
- TE Connectivity 4 Way Through Hole DIP Switch SPST
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Extended Slide Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Extended...