- RS Stock No.:
- 272-4712
- Mfr. Part No.:
- 2454982-4
- Brand:
- TE Connectivity
1624 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 28)
$1.734
(exc. GST)
$1.907
(inc. GST)
Units | Per unit | Per Tube* |
28 - 28 | $1.734 | $48.552 |
56 - 84 | $1.71 | $47.88 |
112 - 196 | $1.661 | $46.508 |
224 - 420 | $1.613 | $45.164 |
448 + | $1.541 | $43.148 |
*price indicative |
- RS Stock No.:
- 272-4712
- Mfr. Part No.:
- 2454982-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. The styles of actuators are based on respective series. This Alco switch has tape and reel packaging for quick pick and place assembly with through hole mount options. The sliding type contact supports better performance and higher reliability when compared to conventional seesaw type contact.
Auto insertable
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 6 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper |
Package Style | DIP |
Actuator Type | Extended |
Contact Current Rating | 24A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → 85°C |
Voltage Rating | 24V dc |
Related links
- TE Connectivity 6 Way Surface Mount DIP Switch SPST
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Side Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Extended Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Piano Actuator
- CUI 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Piano Actuator
- Omron 2 Way Surface Mount DIP Switch SPST, IP40
- TE Connectivity 6 Way Through Hole DIP Switch SPST