TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- RS Stock No.:
- 223-3970
- Mfr. Part No.:
- EDS02SNNNTR04Q
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.54 |
| 10 - 24 | $3.49 |
| 25 - 49 | $3.44 |
| 50 - 99 | $3.38 |
| 100 + | $3.33 |
*price indicative
- RS Stock No.:
- 223-3970
- Mfr. Part No.:
- EDS02SNNNTR04Q
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Contact Material | Au over Nickel Plated, Cu Alloy | |
| Actuator Type | Raised | |
| Contact Current Rating | 25 @ 24 mA @ V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Actuator Type Raised | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
- COO (Country of Origin):
- TW
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.
End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Wurth Elektronik 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- Same Sky 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- Omron 2 Way Surface Mount DIP Switch SPST IP40
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPST, Raised Actuator
