Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- RS Stock No.:
- 407-3406
- Mfr. Part No.:
- A6A-10CS
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.58
(exc. GST)
$10.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.58 |
- RS Stock No.:
- 407-3406
- Mfr. Part No.:
- A6A-10CS
- Brand:
- Omron
Related links
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Shaft Actuator
- Omron 16 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Through Hole DIP Switch 16P, Rotary Shaft Actuator
- APEM 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Shaft Actuator
- KNITTER-SWITCH 10 Way Through Hole DIP Switch, Rotary Shaft Actuator, IP67
- KNITTER-SWITCH 16 Way Through Hole DIP Switch, Rotary Shaft Actuator