- RS Stock No.:
- 707-2923
- Mfr. Part No.:
- A6KS-162RS
- Brand:
- Omron
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.05
(exc. GST)
$15.45
(inc. GST)
Units | Per unit |
1 - 49 | $14.05 |
50 - 99 | $13.55 |
100 + | $12.91 |
- RS Stock No.:
- 707-2923
- Mfr. Part No.:
- A6KS-162RS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Miniature Rotary DIP Switch - A6K/A6KS Series
Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Voltage Rating | 24V dc |
Dielectric Strength | 250V ac |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Omron 16 Way Through Hole DIP Switch, Rotary Shaft Actuator
- Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator