Recently searched

    TE Connectivity 4 Way Through Hole DIP Switch SPDT, Flush Actuator

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $7.83

    (exc. GST)

    $8.615

    (inc. GST)

    Add to Basket
    Select or type quantity
    745 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 15$1.566$7.83
    20 +$1.488$7.44

    **price indicative

    RS Stock No.:
    272-4723
    Mfr. Part No.:
    2461924-1
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Positions

    4

    Mounting Type

    Through Hole

    Contact Material

    Copper

    Contact Configuration

    SPDT

    Package Style

    DIP

    Actuator Type

    Flush

    Contact Current Rating

    24A

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Operating Temperature Range

    -40 → 85°C

    Voltage Rating

    24V dc

    Related links