TE Connectivity 2 Way Surface Mount DIP Switch SPST, Extended Actuator

Bulk discount available

Subtotal (1 reel of 800 units)*

$1,294.40

(exc. GST)

$1,424.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,200 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 - 800$1.618$1,294.40
1600 +$1.592$1,273.60

*price indicative

RS Stock No.:
272-4720
Mfr. Part No.:
2454985-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Extended

Contact Current Rating

24A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → 85°C

Voltage Rating

24V dc

The TE Connectivity Alco switch is a Next Gen. DIP switch of ADE and ADF series. This Alco switches are designed for space saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning with virtually no need for tape sealing. The styles of actuators are based on respective series. This Alco switch has tape and reel packaging for quick pick and place assembly with surface mount options. The sliding type contact supports better performance and higher reliability when compared to conventional seesaw type contact.

Auto insertable
RoHS compliant
Corrosion resistance
1000 cycles mechanical life
Gold contact plating for high reliability
Better space management as low profile design

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links