NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST, Piano Actuator
- RS Stock No.:
- 244-3426
- Mfr. Part No.:
- CHP-081TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
497 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.26
(exc. GST)
$4.69
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.26 |
10 - 49 | $4.16 |
50 - 99 | $4.07 |
100 - 249 | $3.98 |
250 + | $3.89 |
- RS Stock No.:
- 244-3426
- Mfr. Part No.:
- CHP-081TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Related links
- NIDEC COPAL ELECTRONICS GMBH 8 Way PCB Piano Dip Switch 8PST,...
- NIDEC COPAL ELECTRONICS GMBH 2 Way PCB Piano Dip Switch DPST,...
- NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST,...
- Nidec Components 8 Way PCB DIP Switch SPST, Piano Actuator
- Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
- Nidec Components 2 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 8 Way Surface Mount Piano Dip Switch SPST, Piano Actuator
- Nidec Components 4 Way Surface Mount Piano Dip Switch SPST, Piano Actuator