TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
- RS Stock No.:
- 223-3976
- Mfr. Part No.:
- EDS03SGRSTU04Q
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 63 units)*
$162.792
(exc. GST)
$179.046
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 63 - 252 | $2.584 | $162.79 |
| 315 - 567 | $2.537 | $159.83 |
| 630 - 882 | $2.492 | $157.00 |
| 945 - 1197 | $2.447 | $154.16 |
| 1260 + | $2.403 | $151.39 |
*price indicative
- RS Stock No.:
- 223-3976
- Mfr. Part No.:
- EDS03SGRSTU04Q
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 3 | |
| Mounting Type | Surface Mount | |
| Contact Material | Au over Nickel Plated, Cu Alloy | |
| Contact Configuration | SPST | |
| Actuator Type | Recessed | |
| Contact Current Rating | 25 @ 24 mA @ V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 3 | ||
Mounting Type Surface Mount | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Contact Configuration SPST | ||
Actuator Type Recessed | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity EDS series ALCOSWITCH DIP switch designed for space saving and streamlined manufacturing. It is used in industrial and automated control boards, fire and security systems, thermostats, elevator and telecommunication device. It has operating temperature range from -20° C to +85° C.
End stackable
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
Dielectric strength 500 VAC for 1 minute
RoHS and halogen free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 3 Way Surface Mount DIP Switch SPST, Recessed Actuator
- Apem 3 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 10 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Recessed Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Recessed Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator
