- RS Stock No.:
- 177-4141
- Mfr. Part No.:
- 204-211ST
- Brand:
- CTS
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 75)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $1.154 | $86.55 |
150 - 225 | $1.125 | $84.375 |
300 + | $1.108 | $83.10 |
*price indicative |
- RS Stock No.:
- 177-4141
- Mfr. Part No.:
- 204-211ST
- Brand:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
Optimized Mechanical Features
Coplanarity: 0.1mm / .004 max.
Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
Enclosed actuators shield contacts from foreign particles
throughout life of switch
Gull-wing terminal configurations
Available with SPST, SPDT, DPST, 3PST circuitry choice
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into thermoset base
Available with low profile, standard, or extended actuators
Electrostatic discharge shield rated to 22 KV
Materials
Gold plated contacts for long-term contact corrosion resistance
Coplanarity: 0.1mm / .004 max.
Compatible with SMT assembly including IR and Vapor-Phase (up to 260°C)
Enclosed actuators shield contacts from foreign particles
throughout life of switch
Gull-wing terminal configurations
Available with SPST, SPDT, DPST, 3PST circuitry choice
Optimized Contact System
Contact wiping action on make and break
Integral terminal and contact locked into thermoset base
Available with low profile, standard, or extended actuators
Electrostatic discharge shield rated to 22 KV
Materials
Gold plated contacts for long-term contact corrosion resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Configuration | DPST |
Package Style | DIP |
Actuator Type | Standard |
Contact Current Rating | 100 (Non Switching) mA, 50 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24 V dc, 50 (Non Switching) V dc |
Dielectric Strength | 500V ac |
Related links
- C & K 2 Way Surface Mount DIP Switch SPST, Flush Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Raised Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Side Actuator
- CUI 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- C & K 6 Way Surface Mount DIP Switch SPST Slide Actuator
- Hartmann 16 Way Surface Mount DIP Switch, Screwdriver Actuator
- APEM 2 Way Surface Mount DIP Switch DPST Top Side Lever Actuator
- APEM 8 Way Surface Mount DIP Switch 8PST Top Side Lever Actuator