- RS Stock No.:
- 136-1833
- Mfr. Part No.:
- DRD10RAE04
- Brand:
- TE Connectivity
On back order for despatch 15/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 45)
$5.985
(exc. GST)
$6.583
(inc. GST)
Units | Per unit | Per Tube* |
45 - 180 | $5.985 | $269.325 |
225 + | $5.386 | $242.37 |
*price indicative |
- RS Stock No.:
- 136-1833
- Mfr. Part No.:
- DRD10RAE04
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Miniature Rotary Encoded Switches
Contact rating: 0.4VA @ 20Vdc max
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
Contact resistance: 50mΩ max
Life expectancy: 10000 rotations
Temperature range: -30 to +85°C
5-second resistance to wave soldering at 285°C (mounted on 1.5mm card)
Resistant to ultrasound cleaning in a solvent solution, 10% contaminated by fluxing agent
Gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Configuration | 10P |
Contact Material | Gold over Nickel Plated Copper Alloy |
Actuator Type | Rotary Flush |
Contact Current Rating | 400 mA @ 20 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Dielectric Strength | 300V ac |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Shaft Actuator
- Omron 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator
- Hartmann 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator