APEM 8 Way Surface Mount DIP Switch 8PST, Recessed, Top Side Lever Actuator
- RS Stock No.:
- 122-3005
- Mfr. Part No.:
- IKC0805000
- Brand:
- APEM
On back order for despatch 04/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$7.532
(exc. GST)
$8.285
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $7.532 | $37.66 |
10 + | $7.348 | $36.74 |
*price indicative
- RS Stock No.:
- 122-3005
- Mfr. Part No.:
- IKC0805000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem IKC Series DIP Switch
Apem IKC series of J bend half pitch low profile switches are offered in a standard 1.27 mm (0.05) pitch for compatibility. The series also comes equipped with gold plated terminals for maximum contact conductivity The IKC series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Even pole numbers available.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Configuration | 8PST |
Contact Material | Copper Beryllium Alloy (Contact Spring), Gold Plated (Contact) |
Package Style | DIP |
Actuator Type | Recessed, Top Side Lever |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V ac |
Related links
- APEM 8 Way Surface Mount DIP Switch 8PST, Recessed, Top Side Lever Actuator
- APEM 8 Way Through Hole DIP Switch 8PST, Recessed Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- KNITTER-SWITCH 8 Way Surface Mount DIP Switch 8PST, Flat Actuator
- KNITTER-SWITCH 8 Way Surface Mount DIP Switch 8PST, Raised Actuator
- APEM 8 Way Surface Mount DIP Switch SPST
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator