APEM 8 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 251-9174
- Mfr. Part No.:
- IKN0803000
- Brand:
- APEM
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.82
(exc. GST)
$29.50
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $26.82 |
50 - 99 | $26.00 |
100 - 249 | $25.20 |
250 - 499 | $24.67 |
500 + | $24.15 |
- RS Stock No.:
- 251-9174
- Mfr. Part No.:
- IKN0803000
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
IKN series DIL switches, CMS version
Very low profile DIL switches, can be wave soldered.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.
![](https://media.rs-online.com/t_line/LF251914-10.gif)
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 8 |
Mounting Type | Surface Mount |
Contact Material | Gold Plated Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 24 V dc |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |
Related links
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch 8PST, Recessed, Top Side Lever Actuator
- CTS 8 Way Surface Mount DIP Switch SPST
- Nidec Components 8 Way Surface Mount DIP Switch SPST
- Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST