RS PRO Zinc Plated Steel Slotted DIN Rail, Terminal Block Compatible, 2000mm x 35mm x 8mm
- RS Stock No.:
- 262-4279
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-4279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatibility | Terminal Block | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Slotted | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatibility Terminal Block | ||
Length 2000mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Slotted | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- IT
RS PRO DIN Rail TH 35 – Perforated
Complete your din rail installation projects with RS PRO TH35 din rails. Our TH35 perforated din rails are the perfect fit for enclosures and control cabinets, allowing you to effortlessly install terminal blocks and other snap-on devices. Crafted from premium zinc-plated steel, RS PRO din rails are built to last and ensure a secure and reliable connection.
Why Would You Use RS PRO Top Hat DIN Rail?
- Saves space
- Saves time
- Saves money
Features and Benefits
- Zinc plated steel, din rail
- Perforated (6.3 x 18 mm)
- OMEGA 35 - TH35
- Height: 7.5 mm
- Length: 2 m
- Weight: 0.62 kg
Applications
- DIN rail terminal blocks
- Timer modules
- Power supplies
- Relays
- Panel meters
- I/O devices
