Better World
Schneider Electric DIN Rail, 1m x 35mm x 15mm
- RS Stock No.:
- 222-3898
- Mfr. Part No.:
- NSYSDR100
- Brand:
- Schneider Electric
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$58.256
(exc. GST)
$64.082
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $58.256 | $582.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3898
- Mfr. Part No.:
- NSYSDR100
- Brand:
- Schneider Electric
Related links
- Schneider Electric DIN Rail, 1m x 35mm x 15mm
- RS PRO Steel Unperforated DIN Rail, Deep Top Hat Compatible, 1m x...
- Schneider Electric DIN Rail, 1m x 32mm x 15mm
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
- Schneider Electric DIN Rail, 590mm x 35mm x 15mm
- Schneider Electric DIN Rail, 2m x 35mm x 15mm
- Schneider Electric DIN Rail, 800mm x 35mm x 15mm
- Schneider Electric DIN Rail, 600mm x 35mm x 15mm