Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures & Racking Components
DIN Rails
Schneider Electric DIN Rail, 1m x 35mm x 15mm
RS Stock No.:
220-1484
Mfr. Part No.:
NSYDPR100
Brand:
Schneider Electric
View all DIN Rails
Discontinued product
RS Stock No.:
220-1484
Mfr. Part No.:
NSYDPR100
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - NSYDPR100
Product Environmental Profile
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Schneider Electric One double-profile mounting rail with Zinc coated steel material & Zinc coated surface finish. Fixing mode By fixing element structure of enclosure location.
Sustainable green premium product
The product is mercury free
Attribute
Value
Length
1m
Width
35mm
Height
15mm