- RS Stock No.:
- 220-1453
- Mfr. Part No.:
- NSYAMRD293515TB
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-1453
- Mfr. Part No.:
- NSYAMRD293515TB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
Specifications
Attribute | Value |
---|---|
Compatibility | Top Hat |
Length | 264mm |
Width | 15mm |
Height | 35mm |
DIN Rail Type | Unperforated |
Related links
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible, 97mm...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...
- Schneider Electric Unperforated DIN Rail, Top Hat Compatible,...