RS PRO Perforated DIN Rail Enclosure Kit, Top Hat Compatible, 1000mm x 20.2mm x 11.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
606-844
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatibility

Top Hat

Length

1000mm

Width

20.2mm

Height

11.5mm

DIN Rail Type

Perforated

HellermannTyton DIN Rail Enclosure Kit, 1m Length, 20.2mm Width - C2030SF 4X1M INCLUDING FIXINGS


This DIN rail enclosure kit is an essential component for secure equipment mounting. Designed specifically for use with Top Hat DIN rails, the kit consists of four support rails with a width of 20.2mm and a height of 11.5mm. Ideal for both electrical and mechanical applications, this robust kit ensures durability and reliability in various settings.

Features & Benefits


• Complete kit includes rails and fixing components for easy installation
• Constructed from 1.5mm cold rolled steel for superior strength
• Zinc plated and passivated to resist corrosion and wear
• Caged nuts and screws provided for efficient assembly

Applications


• Used for mounting power supplies within enclosures
• Ideal for fixing terminal blocks securely in place
• Utilised for securing solenoid assemblies in industrial environments
• Designed for building frames with vertical and horisontal brackets

What mounting options does this kit support?


This kit allows for both vertical and horisontal mounting, making it versatile for various installation needs. The addition of 90° angle brackets, available separately, further enhances its adaptability for different configurations.

How does the material choice impact performance?


The use of cold rolled steel ensures structural integrity and long-term durability while the zinc plating offers resistance against corrosion, ensuring a longer lifespan in various operational environments.

What additional components are included with the kit?


Along with the four support rails, the kit includes 25 caged nuts, M6N-type, and a panel screw kit, which consists of 25 steel pan head screws and washers for comprehensive installation support.