Entrelec ZK4 Series Blue Standard Din Rail Terminal, 4mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 879-0830
- Mfr. Part No.:
- 1SNK706020R0000
- Brand:
- Entrelec
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.05
(exc. GST)
$2.25
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.05 | $20.50 |
*price indicative
- RS Stock No.:
- 879-0830
- Mfr. Part No.:
- 1SNK706020R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ZK4 PI-Spring Feed-Through Terminal Blocks
ZK4 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Push-in and spring mode terminals
4 mm² (10 AWG)
Easy DIN Rail mounting
4 mm² (10 AWG)
Easy DIN Rail mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | ZK4 |
Termination Method | Spring Clamp |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Related links
- Entrelec ZK4 Series Grey Standard Din Rail Terminal, 4mm²,...
- Entrelec ZK4 Series Green, Yellow Standard Din Rail Terminal,...
- Entrelec ZK4 Series Grey Feed Through Terminal Block, 4mm²,...
- Entrelec ZK2.5 Series Blue Standard Din Rail Terminal, 2.5mm²,...
- Entrelec ZK10 Series Grey Standard Din Rail Terminal, 10mm²,...
- Weidmuller ZDU Series Blue Standard Din Rail Terminal, 4mm²,...
- Entrelec ZK2.5 Series Orange Standard Din Rail Terminal, 2.5mm²,...
- Entrelec ZK2.5 Series Grey Standard Din Rail Terminal, 2.5mm²,...