Entrelec 1SNK705010R0000 ZK2.5 Series Grey, 2.5mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 879-0792
- Mfr. Part No.:
- 1SNK705010R0000
- Brand:
- Entrelec
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.482 | $14.82 |
*price indicative
- RS Stock No.:
- 879-0792
- Mfr. Part No.:
- 1SNK705010R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | ZK2.5 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series ZK2.5 | ||
Termination Method Spring Clamp | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
RoHS Status: Exempt
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Spring terminals (3.5 mm flat blade screwdriver operated)
2.5 mm² (12 AWG)
Easy DIN Rail mounting
2.5 mm² (12 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Related links
- Entrelec 1SNK705011R0000 ZK2.5 Series Grey Single-Level, Spring Clamp Termination
- Entrelec 1SNK706410R0000 ZK2.5 Series Grey Single-Level Fused
- Entrelec 1SNK705066R0000 ZK2.5 Series Black Single-Level, Spring Clamp Termination
- Entrelec 1SNK705062R0000 ZK2.5 Series Red Single-Level, Spring Clamp Termination
- Entrelec 1SNK705020R0000 ZK2.5 Series Blue Single-Level, Spring Clamp Termination
- Entrelec 1SNK705030R0000 ZK2.5 Series Orange Single-Level, Spring Clamp Termination
- Entrelec 1SNK705150R0000 ZK2.5 Series Green 2.5mm² Spring Clamp Termination
- Entrelec 1SNA290211R0200 SNA Series Grey Single-Level, Spring Clamp Termination
