Weidmuller 1319060000 WF 8/32 Series Dark Beige, 50mm², Single-Level, Screw Termination
- RS Stock No.:
- 873-0936
- Mfr. Part No.:
- 1319060000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$24.88
(exc. GST)
$27.37
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $24.88 |
**price indicative
- RS Stock No.:
- 873-0936
- Mfr. Part No.:
- 1319060000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Single | |
Series | WF 8/32 | |
Termination Method | Screw | |
Cable CSA | 50mm² | |
Current Rating | 150A | |
Voltage Rating | 1 kV | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
Series WF 8/32 | ||
Termination Method Screw | ||
Cable CSA 50mm² | ||
Current Rating 150A | ||
Voltage Rating 1 kV | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- Weidmuller 1780860000 WF8 Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1855610000 WTR Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1024400000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1041500000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1042600000 W Series Dark Beige Screw Termination
- Weidmuller 1905140000 W Series Dark Beige Screw Termination