- RS Stock No.:
- 866-6743
- Mfr. Part No.:
- 3210352
- Brand:
- Phoenix Contact
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.56
(exc. GST)
$31.42
(inc. GST)
Units | Per unit |
1 + | $28.56 |
- RS Stock No.:
- 866-6743
- Mfr. Part No.:
- 3210352
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PTT Series Disconnect Terminal Blocks
The PTT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Clipline System
Tool-free wiring of conductors
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
Clear identification of disconnect point, thanks to colour highlighting
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
UL, cUL, EAC, CSA, cULus.
PTT Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 14AWG |
Series | PTT 1.5/S-2MT BU |
Termination Method | Push In |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 9A |
Model Number | PTT 1,5/S-2MT BU |