Phoenix Contact PT 1.5/S-TWIN-MT BU Series Grey DIN Rail Terminal Block, Push In Termination
- RS Stock No.:
- 866-6718
- Mfr. Part No.:
- 3210312
- Brand:
- Phoenix Contact
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$9.094
(exc. GST)
$10.003
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $9.094 | $45.47 |
*price indicative
- RS Stock No.:
- 866-6718
- Mfr. Part No.:
- 3210312
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PT Series Knife Disconnect Terminal Blocks
The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
Features and Benefits
Push-in connection din-rail terminal blocks
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Compact design and front connection enable wiring in confined space
Convenient circuit separation, thanks to lever type disconnect knife
RoHS compliant
Standards
IEC 60947-7-1 , V0 UL94 flammability rating.
Approvals
UL, cUL, CSA, EAC, LR, DNV GL, cULus.
PT Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 14AWG |
Series | PT 1.5/S-TWIN-MT BU |
Termination Method | Push In |
Fused | No |
Voltage Rating | 400 V |
Current Rating | 10A |
Model Number | PT 1,5/S-TWIN-MT BU |
Related links
- Phoenix Contact PT 1.5/S-TWIN-MT Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-QUATTRO-MT BU Series Grey DIN Rail...
- Phoenix Contact PT 1.5/S-MT BU Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-TWIN-MTD BU Series Grey Feed Through...
- Phoenix Contact PT 1.5/S-TWIN-MTD Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-QUATTRO-MT Series Grey DIN Rail Terminal...
- Phoenix Contact PT 1.5/S-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact PT 1.5/S-MTD Series Grey DIN Rail Terminal Block,...