Phoenix Contact UK 5-MTK-P/P WH Series White Non-Fused Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 861-6303
- Mfr. Part No.:
- 3056022
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/10/2024
Price (ex. GST) 1 Box of 50
$401.19
(exc. GST)
$441.31
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $401.19 | $8.024 |
*price indicative
- RS Stock No.:
- 861-6303
- Mfr. Part No.:
- 3056022
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, length: 51 mm, width: 6.2 mm, color: white, mounting: NS 32, NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Levels | Single |
Series | UK 5-MTK-P/P WH |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 500 V |
Model Number | UK 5-MTK-P/P WH |
Related links
- Phoenix Contact UK 5-MTK-P/P Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UK 5-MTK-P/P BU Series Blue Knife Disconnect...
- Phoenix Contact UKK 5-MTK-P/P Series Grey Knife Disconnect...
- Phoenix Contact UK 5-MTK Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 35-FE Series Black, Yellow Non-Fused Terminal...
- Phoenix Contact UK 35-IB-FE Series Black, Yellow Non-Fused...
- Phoenix Contact MTK-P/P GN Series Green Knife Disconnect Terminal...
- Phoenix Contact MTK-P/P M.WEISSEN TRENNMESSERN Series Grey...