Phoenix Contact MTK-P/P GN Series Green Knife Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 858-0201
- Mfr. Part No.:
- 3074266
- Brand:
- Phoenix Contact
Available for back order.
Price (ex. GST) 1 Box of 50
$421.46
(exc. GST)
$463.61
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $421.46 | $8.429 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 858-0201
- Mfr. Part No.:
- 3074266
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, length: 46 mm, width: 5.2 mm, color: green, mounting: NS 35/7,5, NS 35/15, NS 32
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | MTK-P/P GN |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 16A |
Model Number | MTK-P/P GN |
Related links
- Phoenix Contact MTK-P/P RD Series Red Knife Disconnect Terminal...
- Phoenix Contact MTK-P/P Series Grey Knife Disconnect Terminal...
- Phoenix Contact MTK-P/P M.WEISSEN TRENNMESSERN Series Grey...
- Phoenix Contact MTK-P/P BU Series Blue Disconnect Terminal Block,...
- Phoenix Contact MTK-P/P MIT SPERRE BU Series Blue Disconnect...
- Phoenix Contact UKK 5-MTK-P/P Series Grey Knife Disconnect...
- Phoenix Contact MTK-P/P MIT SPERRE Series Grey Disconnect Terminal...
- Phoenix Contact UK 5-MTK-P/P BU Series Blue Knife Disconnect...