Phoenix Contact PT 6/1P OG Series Orange Feed Through Terminal Block, 0.5 → 10mm², Single-Level, Plug In
- RS Stock No.:
- 858-0343
- Mfr. Part No.:
- 3061762
- Brand:
- Phoenix Contact
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$299.73
(exc. GST)
$329.70
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $299.73 | $5.995 |
*price indicative
- RS Stock No.:
- 858-0343
- Mfr. Part No.:
- 3061762
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in / plug connection, number of connections: 2, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 42.2 mm, color: orange, mounting type: NS 35/15, NS 35/7,5
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
Series | PT 6/1P OG |
Termination Method | Plug In |
Cable CSA | 0.5 → 10mm² |
Voltage Rating | 1 kV |
Current Rating | 41A |
Model Number | PT 6/1P OG |
Related links
- Phoenix Contact PT 2.5/1P OG Series Orange Feed Through Terminal...
- Phoenix Contact PT 4/1P OG Series Orange Feed Through Terminal...
- Phoenix Contact PT 6-QUATTRO/2P Series Grey Feed Through Terminal...
- Phoenix Contact PT 6-QUATTRO/2P BU Series Blue Feed Through...
- Phoenix Contact PT 6-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact ST 2.5-TWIN/ 1P OG Series Orange Feed Through...
- Phoenix Contact PT 6 Series Orange Feed Through Terminal Block,...
- Phoenix Contact PT 2.5-QUATTRO OG Series Orange Feed Through...