Phoenix Contact 3044226 UT 35 BK Series Feed Through Terminal Block Black, 1.5mm², 50 mm², 1-Level, Screw
- RS Stock No.:
- 857-5057
- Mfr. Part No.:
- 3044226
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
$422.75
(exc. GST)
$465.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $422.75 | $8.455 |
*price indicative
- RS Stock No.:
- 857-5057
- Mfr. Part No.:
- 3044226
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Black | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Series | UT 35 BK | |
| Cable CSA | 1.5, 50mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 125A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Black | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Series UT 35 BK | ||
Cable CSA 1.5, 50mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 1AWG | ||
Termination Type Screw | ||
Terminal Block Current 125A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, number of connections: 2, cross section: 1.5 mm² - 50 mm², AWG: 16 - 1/0, width: 16 mm, height: 65.1 mm, color: black, mounting type: NS 35/7,5, NS 35/15
The reducing bridges can be used to connect terminal blocks with different connection technologies, e.g., UT 35 screw terminal block with Push-in technology 2,5 Push-in terminal blocks, to form power blocks
Related links
- Phoenix Contact 3047676 UT 35-FE Series Feed Through Terminal Block Black 1.5mm² 1-Level, Screw
- Phoenix Contact 3044238 UT 35 BU Series Feed Through Terminal Block Blue 50 mm² Screw, ATEX
- Phoenix Contact 3044225 UT 35 Series Feed Through Terminal Block Grey 50 mm² Screw, ATEX
- Phoenix Contact 3044227 UT 35 RD Series Feed Through Terminal Block Red 50 mm² Screw
- Phoenix Contact 3047727 UT 35 IB Series Feed Through Terminal Block Grey 50 mm² Screw EAC Ex,
- Phoenix Contact 3047730 UT 35 IB BU Series Feed Through Terminal Block Blue 50 mm² Screw EAC
- Phoenix Contact 0424039 AKG 35 BK Series Terminal Block Black 1-Level
- Phoenix Contact 3047743 UT 35-PE IB Series Earth Terminal Block Green 1.5mm² 1-Level ATEX, EAC