- RS Stock No.:
- 857-5044
- Mfr. Part No.:
- 3047727
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 31/07/2024
Price (ex. GST) 1 Box of 50
$613.88
(exc. GST)
$675.27
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $613.88 | $12.278 |
*price indicative
- RS Stock No.:
- 857-5044
- Mfr. Part No.:
- 3047727
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Feed-through terminal block, with Allen screws, nom. voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, number of connections: 2, cross section: 1.5 mm² - 50 mm², AWG: 16 - 1/0, width: 16 mm, height: 65.1 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
The reducing bridges can be used to connect terminal blocks with different connection technologies, e.g., UT 35 screw terminal block with Push-in technology 2,5 Push-in terminal blocks, to form power blocks
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UT 35 IB |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 125A |
Model Number | UT 35 IB |
Related links
- Phoenix Contact UT 35-PE IB Series Green, Yellow Feed Through...
- Phoenix Contact UT 35 IB BU Series Blue Feed Through Terminal...
- Phoenix Contact UK 35-IB Series Grey DIN Rail Terminal Block, 0.75...
- Phoenix Contact UT 35 RD Series Red Feed Through Terminal Block,...
- Phoenix Contact UT 35-FE Series Black, Yellow Feed Through...
- Phoenix Contact UT 35 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact UT 35 BK Series Black Feed Through Terminal Block,...
- Phoenix Contact UT 35 Series Grey Feed Through Terminal Block, 1.5...