Phoenix Contact 3035698 PTME 6-DIO/R-L HV Series Component Terminal Block Grey, 1-Level, Push-in

Subtotal (1 box of 50 units)*

$1,048.80

(exc. GST)

$1,153.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,048.80$20.976

*price indicative

RS Stock No.:
856-4656
Mfr. Part No.:
3035698
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Product Type

Component Terminal Block

Number of Positions

2

Number of Levels

1

Voltage

1 kV

Series

PTME 6-DIO/R-L HV

Minimum Wire Size AWG

20 AWG

Maximum Wire Size AWG

8 AWG

Terminal Block Current

5A

Termination Type

Push-in

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL
Component terminal block, with integrated P1000M diode, connection method: Push-in connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, color: gray

Related links