Phoenix Contact 3073047 UT 4-TWIN-TG P/P BU Series Blue, Single-Level, Screw Termination
- RS Stock No.:
- 856-4300
- Mfr. Part No.:
- 3073047
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-4300
- Mfr. Part No.:
- 3073047
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | UT 4-TWIN-TG P/P BU | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Model Number | UT 4-TWIN-TG P/P BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series UT 4-TWIN-TG P/P BU | ||
Termination Method Screw | ||
Current Rating 20A | ||
Model Number UT 4-TWIN-TG P/P BU | ||
- COO (Country of Origin):
- PL
Disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 65.4 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Related links
- Phoenix Contact 3073021 UT 4-TWIN-MT P/P BU Series Blue Screw Termination
- Phoenix Contact 3073872 UT 6-TG P/P BU Series Blue Screw Termination
- Phoenix Contact 3073089 UT 4-QUATTRO-TG P/P BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3073034 UT 4-TWIN-TG BU Series Blue Screw Termination
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3073296 UT 4-TG-P/P BU Series Disconnect Terminal Block Blue 1-Level, Screw
- Phoenix Contact 3073856 UT 6-TG BU Series Blue Screw Termination
- Phoenix Contact 3101139 UDMTK 5-TWIN-P/P BU Series Blue Screw Termination
