- RS Stock No.:
- 804-1166
- Mfr. Part No.:
- 2775456
- Brand:
- Phoenix Contact
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$40.38
(exc. GST)
$44.42
(inc. GST)
Units | Per unit |
1 + | $40.38 |
- RS Stock No.:
- 804-1166
- Mfr. Part No.:
- 2775456
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
UDK double terminals
With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.
Features and Benefits
Potential distribution via two terminal points on each side of the connection
Bridging option at the terminal centre
Approvals
UL, CUL, CSA
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Double |
American Wire Gauge | 24 → 12AWG |
Series | UDK 3-PE |
Termination Method | Screw |
Model Number | UDK 3-PE |
Related links
- Cutting Mats
- IDC Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact RT 3-PE Series Green Single-Level, Bolt Termination