Phoenix Contact UT 4-PE/MT P/P Series Grey Feed Through Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 855-8611
- Mfr. Part No.:
- 3046140
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 20/06/2024
Added
Price (ex. GST) 1 Box of 50
$870.35
(exc. GST)
$957.39
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $870.35 | $17.407 |
*price indicative |
- RS Stock No.:
- 855-8611
- Mfr. Part No.:
- 3046140
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 70.8 mm, width: 6.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UT 4-PE/MT P/P |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 500 V |
Model Number | UT 4-PE/MT P/P |