Phoenix Contact UT 4-TWIN-MT P/P Series Grey Knife Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 858-0440
- Mfr. Part No.:
- 3064014
- Brand:
- Phoenix Contact
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 50
$542.30
(exc. GST)
$596.53
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $542.30 | $10.846 |
*price indicative |
- RS Stock No.:
- 858-0440
- Mfr. Part No.:
- 3064014
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, number of connections: 3, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, width: 6.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | UT 4-TWIN-MT P/P |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 500 V |
Model Number | UT 4-TWIN-MT P/P |