Weidmüller W Series Brown Feed Through Terminal Block, 0.5 → 10mm², Single-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 823-9669
- Mfr. Part No.:
- 9537460000
- Brand:
- Weidmüller
445 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$14.05
(exc. GST)
$15.45
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $14.05 | $70.25 |
*price indicative |
- RS Stock No.:
- 823-9669
- Mfr. Part No.:
- 9537460000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Weidmuller Feed-Through Terminal Block, 20 to 8AWG Wire Size Range, Wemid Material - W Series - 9537460000
For an electrical connection you can rely on, choose this feed-through terminal block from Weidmuller. It has two clamping points, so you can connect multiple wires at once. Screw connections hold your wires securely in place, even when your equipment is on shaky ground. For installation in a flash, simply snap it onto a DIN rail. Its voltage rating of 630V means it can power through high-voltage applications.
Features & Benefits
• Safe for use in harsh conditions, thanks to its wide operating temperature range between -60°C and +130°C
• Self-extinguishes in 10 seconds or less to help prevent the spread of flames in the event of a fire
• Wemid construction for resistance to impact and wear
• Compact dimensions of 60 (H) x 7.9 (W) x 46.5mm (D) to maximise packing space on your rail
• Self-extinguishes in 10 seconds or less to help prevent the spread of flames in the event of a fire
• Wemid construction for resistance to impact and wear
• Compact dimensions of 60 (H) x 7.9 (W) x 46.5mm (D) to maximise packing space on your rail
Applications
• Industrial machinery
• Power distribution
• Building automation
• Power distribution
• Building automation
What wire sizes does this terminal block handle?
This terminal block can accommodate wires ranging in size between 20 and 8AWG, giving you flexibility in your setup.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | W |
American Wire Gauge | 20 → 8AWG |
Termination Method | Screw |
Cable CSA | 0.5 → 10mm² |
Current Rating | 57A |
Voltage Rating | 500 V |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CE, CSA, EAC |
Related links
- Weidmuller W Series Brown Disconnect Terminal Block Screw Termination
- Weidmuller W Series Brown Thermoelectric Voltage Terminal Block...
- Weidmuller W Series Brown Disconnect Terminal Block Single-Level,...
- Weidmuller W Series Brown Fused DIN Rail Terminal Screw Termination
- Weidmüller W Series Brown Disconnect Terminal Block Screw Termination
- Weidmuller W Series Brown DIN Rail Terminal Block Quadruple-Level,...
- Weidmüller W Series Brown Feed Through Terminal Block Screw Termination
- Weidmuller W Series Brown Feed Through Terminal Block...