Recently searched

    Weidmuller 0448460000 ST 5 Series Dark Beige, 16mm², Single-Level, Screw Termination

    Subtotal (1 pack of 10 units)**

    $69.73

    (exc. GST)

    $76.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    300 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 +$6.973$69.73

    **price indicative

    RS Stock No.:
    829-8741
    Mfr. Part No.:
    0448460000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Dark Beige

    Number of Levels

    Single

    American Wire Gauge

    5AWG

    Series

    ST 5

    Voltage Rating

    800 V

    Termination Method

    Screw

    Cable CSA

    16mm²

    Fused

    No

    Current Rating

    76A

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Standards Met

    CE

    Related links