Weidmuller P Series Dark Beige Disconnect Terminal Block, 0.5 → 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 824-0035
- Mfr. Part No.:
- 1933940000
- Brand:
- Weidmüller
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$10.05
(exc. GST)
$11.05
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $10.05 | $50.25 |
*price indicative
- RS Stock No.:
- 824-0035
- Mfr. Part No.:
- 1933940000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PTR Test Disconnect Terminal Blocks
Weidmuller PTR Series disconnect-test terminals with push in connections can be combined with fuse holders, component plugs and isolating plugs. The direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
Features and Benefits
Continuous operating temperature -50 °C to 120 °C
Spring connection with push in technology
Direct insertion
P Series
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 6mm² |
Fused | No |
Current Rating | 24A |
Voltage Rating | 500 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller P Series Dark Beige Disconnect Terminal Block, 0.5 →...
- Weidmuller P Series Dark Beige Disconnect Terminal Block,...
- Weidmuller P Series Dark Beige Feed Through Terminal Block, 0.5 →...
- Weidmuller P Series Dark Beige Non-Fused DIN Rail Terminal, 0.5 →...
- Weidmuller P Series Dark Beige Test Disconnect Terminal Block, 0.5...
- Weidmuller P Series Dark Beige DIN Rail Terminal Block, 0.5 →...
- Weidmuller P Series Blue Disconnect Terminal Block, 0.5 → 6mm²,...
- Weidmuller Z Series Dark Beige Disconnect Terminal Block, 2.5mm²,...