- RS Stock No.:
- 823-9543
- Mfr. Part No.:
- 1880420000
- Brand:
- Weidmüller
25 In AU stock for next working day delivery
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$27.646
(exc. GST)
$30.411
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $27.646 | $138.23 |
*price indicative |
- RS Stock No.:
- 823-9543
- Mfr. Part No.:
- 1880420000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WSI Fuse Terminals
W-Series (WSI) fuse terminals.
Screw connection
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | W |
American Wire Gauge | 22 → 10AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 150 V ac/dc |
Pitch | 9.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | IEC 60947-7-3 |
Related links
- Fused Spurs
- Weidmuller W Series Black Fused DIN Rail Terminal Single-Level Fused
- Weidmuller W Series Black Fused DIN Rail Terminal Single-Level,...
- Siemens 5ST Series Fused DIN Rail Terminal Fused
- Weidmuller W Series Black Fused DIN Rail Terminal Screw Termination
- Weidmüller W Series Black Fused DIN Rail Terminal Double-Level Fused
- Phoenix Contact Clipline Series Fused DIN Rail Terminal Fused
- Weidmuller W Series Black Fused DIN Rail Terminal Double-Level Fused