Legrand Viking Series Grey Non-Fused DIN Rail Terminal, 0.25 → 4mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 180-6137
- Mfr. Part No.:
- 0 371 69
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 25
$352.31
(exc. GST)
$387.54
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $352.31 | $14.092 |
*price indicative
- RS Stock No.:
- 180-6137
- Mfr. Part No.:
- 0 371 69
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Grey for standard circuit, blue for neutral conductor, orange for circuit not broken by the master isolating device, red for special circuits (safety, protected, etc), green for protection conductor class II equivalent assemblies
Used to make the electrical connection between 2 flexible copper wires with or without ferrules or 2 rigid copper wires
2 areas for automatic insertion bridging combs up to 8 pitch (upper level only for multi-level blocks)
For rails depth 15 mm, depth 7.5 mm and 15 mm
2 areas for automatic insertion bridging combs up to 8 pitch (upper level only for multi-level blocks)
For rails depth 15 mm, depth 7.5 mm and 15 mm
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | Viking |
Termination Method | Screw |
Cable CSA | 0.25 → 4 mm², 0.25 → 6mm² |
Voltage Rating | 500 V |
Current Rating | 32A |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Hazardous Area Certification | ATEX |
Related links
- Legrand Viking 3 Series Grey DIN Rail Terminal Block,...
- Legrand Green, Grey, Yellow Terminal Block, 2.5mm², 3-Level, Screw...
- Legrand Viking 3 Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Legrand Viking 3 Series Green/Yellow Earth Terminal Block,...
- Legrand Green, Yellow Terminal Block, 35mm², Screw Terminal...
- Legrand Viking 3 Series Green/Yellow Earth Terminal Block, 2.5mm²,...
- Phoenix Contact RBO 8-HC Series Grey Non-Fused DIN Rail Terminal,...
- Phoenix Contact MTKD-FE/CUNI EX Series Grey Non-Fused DIN Rail...