Legrand 372 Series Blue, Grey Disconnect Terminal Block, Spring Clamp Termination
- RS Stock No.:
- 818-0393
- Mfr. Part No.:
- 0 372 82
- Brand:
- Legrand
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$20.688
(exc. GST)
$22.757
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $20.688 | $103.44 |
*price indicative
- RS Stock No.:
- 818-0393
- Mfr. Part No.:
- 0 372 82
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
Specifications
Attribute | Value |
---|---|
Colour | Blue, Grey |
American Wire Gauge | 14AWG |
Series | 372 |
Termination Method | Spring Clamp |
Voltage Rating | 300 (CSA) V, 300 (UL) V, 500 (IEC) V |
Current Rating | 15 (CSA) A, 15 (IEC) A, 15 (UL) A |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
Related links
- Legrand 372 Series Blue Feed Through Terminal Block, Spring Clamp...
- Legrand 372 Series Grey Feed Through Terminal Block, Spring Clamp...
- Legrand 372 Series Green, Yellow Feed Through Terminal Block,...
- Legrand 372 Series Grey Feed Through Terminal Block, 10mm², Spring...
- Legrand 372 Series Grey Feed Through Terminal Block, Double-Level,...
- Legrand 372 Series Grey Feed Through Terminal Block, 4mm², Spring...
- Legrand 372 Series Grey Feed Through Terminal Block, 2.5mm²,...
- Legrand 372 Series Grey Feed Through Terminal Block, 16mm², Spring...