Legrand 372 Series Green, Yellow Feed Through Terminal Block, Spring Clamp Termination
- RS Stock No.:
- 818-0356
- Mfr. Part No.:
- 0 372 70
- Brand:
- Legrand
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.966
(exc. GST)
$15.363
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $13.966 | $69.83 |
*price indicative
- RS Stock No.:
- 818-0356
- Mfr. Part No.:
- 0 372 70
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
One junction (1 input / 1 output) - metal stand.
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Series | 372 |
American Wire Gauge | 10AWG |
Termination Method | Spring Clamp |
Voltage Rating | 600 (CSA) V, 600 (UL) V, 800 (IEC) V |
Pitch | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
Related links
- Legrand 372 Series Green, Yellow Feed Through Terminal Block,...
- Legrand 372 Series Blue Feed Through Terminal Block, Spring Clamp...
- Legrand 372 Series Grey Feed Through Terminal Block, Spring Clamp...
- Legrand 372 Series Blue, Grey Disconnect Terminal Block, Spring...
- Legrand 372 Series Grey Feed Through Terminal Block, Double-Level,...
- Legrand 372 Series Grey Feed Through Terminal Block, 10mm², Spring...
- Legrand 372 Series Grey Feed Through Terminal Block, 16mm², Spring...
- Legrand 372 Series Grey Feed Through Terminal Block, 4mm², Spring...