- RS Stock No.:
- 818-0347
- Mfr. Part No.:
- 0 372 68
- Brand:
- Legrand
175 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.59
(exc. GST)
$11.65
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $10.59 | $52.95 |
*price indicative |
- RS Stock No.:
- 818-0347
- Mfr. Part No.:
- 0 372 68
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
American Wire Gauge | 10AWG |
Series | 372 |
Termination Method | Spring Clamp |
Current Rating | 30 (CSA) A, 30 (UL) A, 32 (IEC) A, 36 (Ie) A |
Voltage Rating | 300 (CSA) V, 300 (UL) V, 500 (IEC) V |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
Related links
- Facom Spanner Insert
- Legrand 372 Series Blue Feed Through Terminal Block, Spring Clamp...
- Legrand 372 Series Green Spring Clamp Termination
- Legrand 372 Series Blue Spring Clamp Termination
- Legrand 372 Series Blue Feed Through Terminal Block Spring Clamp...
- Legrand 372 Series Grey Feed Through Terminal Block, Spring Clamp...
- Legrand 371 Series Grey Feed Through Terminal Block Screw Termination
- Facom Pen-Style Oil Dispenser, 5mL