Phoenix Contact 3248110 MPT 1.5/S-PE Series Green/Yellow, 1.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 815-8879
- Mfr. Part No.:
- 3248110
- Brand:
- Phoenix Contact
1 / 2
Subtotal (1 pack of 5 units)**
$24.85
(exc. GST)
$27.35
(inc. GST)
120 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $4.97 | $24.85 |
**price indicative
- RS Stock No.:
- 815-8879
- Mfr. Part No.:
- 3248110
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green/Yellow | |
Number of Levels | Single | |
American Wire Gauge | 26 → 14AWG | |
Series | MPT 1.5/S-PE | |
Termination Method | Push In | |
Cable CSA | 1.5mm² | |
Voltage Rating | 6 kV | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | IEC 60947-7-2 | |
Model Number | MPT 1,5/S-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 26 → 14AWG | ||
Series MPT 1.5/S-PE | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 6 kV | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met IEC 60947-7-2 | ||
Model Number MPT 1,5/S-PE | ||
Related links
- Phoenix Contact 3208139 PT 1.5/S-PE Series Green/Yellow Single-Level ATEX
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow...
- Phoenix Contact 3248100 MPT 1.5/S Series Grey Single-Level, Push...
- Phoenix Contact 3248101 MPT 1.5/S BU Series Blue Single-Level,...
- Phoenix Contact 3248116 MPT 1.5/S/1P BU Series Blue Single-Level,...
- Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Green/Yellow...
- Phoenix Contact 3205093 QTC 1.5-QUATTRO-PE Series Green/Yellow...
- Phoenix Contact 3205035 QTC 1.5-PE Series Green/Yellow...