Phoenix Contact 3064124 UT 2.5-MTD-PE Series Green, Yellow, Single-Level, Screw Termination
- RS Stock No.:
- 804-4266
- Mfr. Part No.:
- 3064124
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
$5.32
(exc. GST)
$5.85
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $5.32 |
**price indicative
- RS Stock No.:
- 804-4266
- Mfr. Part No.:
- 3064124
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green, Yellow | |
Number of Levels | Single | |
American Wire Gauge | 26 → 12AWG | |
Series | UT 2.5-MTD-PE | |
Termination Method | Screw | |
Maximum Operating Temperature | +120°C | |
Model Number | UT 2,5-MTD-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
American Wire Gauge 26 → 12AWG | ||
Series UT 2.5-MTD-PE | ||
Termination Method Screw | ||
Maximum Operating Temperature +120°C | ||
Model Number UT 2,5-MTD-PE | ||
Related links
- Phoenix Contact 3045033 UT 2.5/1P-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3046207 UT 4-MTD-PE/S Series Green 4mm² Screw Termination
- Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow Single-Level ATEX
- Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Green 2.5mm² Screw...
- Phoenix Contact 3033032 STU 2.5-TWIN-PE Series Green Single-Level,...
- Phoenix Contact 3064140 UT 2.5-MTD-DIO/R-L Series Grey...
- Wieland 58.510.9055.0 WT 10 PE Series Green Single-Level ATEX
- Wieland 58.516.9055.0 WT 16 PE Series Green Single-Level ATEX